5469-127 | BAHCO
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 127 mm, 5469-127
Unit Price (€ / pc.)
28.0721 € *
Available: 10 pcs.
Available in 5 Days: 79 pcs.
Leadtime: On Request **
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
5 pcs.
26.3823 €
15 pcs.
25.3827 €
50 pcs.
24.2641 €
150 pcs.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezers, type BAHCO 5469.
Made of hardened spring steel, sensitive spring load; Length: 127 mm.
Type: 5469, tweezers, bright
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 127 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |