5469 I | BAHCO

General purpose tweezers, insulated, antimagnetic, stainless steel, 127 mm, 5469 I

Order No.: 06L254
EAN: 7314151085407
MPN:
5469 I
Series: 5469
5469 I BAHCO Tweezers
Image may differ
Unit Price (€ / pc.)
31.4993 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
5 pcs.
29.9166 €
10 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezers, type BAHCO 5469.

Made of hardened spring steel, sensitive spring load; Length: 127 mm.

Type: 5469I, tweezers, insulated up to the tip

Technical specifications
Anti-magnetic Yes
Version Universalpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant No
ESD protection No
Isolated Yes
Length 127 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes