5469 R | BAHCO
Precision tweezers, uninsulated, antimagnetic, stainless steel, 127 mm, 5469 R
This item is no longer available.
As an alternative, we recommend the following item:

ESD tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, TL AA-SA-SL
Order No.: 06L2524
Manufacturer: LINDSTRÖM
per pc. 12.1618 € *
Tweezers, type BAHCO 5469.
Made of hardened spring steel, sensitive spring load; Length: 127 mm.
Type: 5469R, tweezers, stainless steel, bright
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 127 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |