5516 | BAHCO

Precision tweezers, uninsulated, stainless steel, 150 mm, 5516

Order No.: 06L215
EAN: 7314151086992
MPN:
5516
5516 BAHCO Tweezers
Image may differ
Unit Price (€ / pc.)
26.2276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.23 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2276 €
5 pcs.
24.6449 €
15 pcs.
23.6929 €
50 pcs.
22.6576 €
150 pcs.
21.7294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezers, type BAHCO 5516/5516I/5475R.

With angled, fine-toothed tips, hardened and polished/nickel-plated; Length: 150 mm.

Type: 5516, tweezers, bright

Technical specifications
Anti-magnetic No
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 150 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes