5546 AM | BAHCO
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5546 AM
Order No.: 06L1990
EAN: 7314151821371
MPN:
5546 AM
This item is no longer available.
As an alternative, we recommend the following item:
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, SM108.SA.1
Order No.: 02L7123
Manufacturer: ideal-tek
per pc. 24.6449 € *
SMD tweezers, type BAHCO 5546 AM.
With grooved tips, for soldering and positioning, for example, chip resistors up to a width of 1.0 mm; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5546 AM, SMD tweezers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |