5571-145 | BAHCO
Assembly tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 5571-145
Order No.: 06L150
EAN: 7314151472818
MPN:
5571-145
Unit Price (€ / pc.)
65.3429 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Total Price:
65.34 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3429 €
5 pcs.
62.0823 €
10 pcs.
58.9764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly tweezers, type BAHCO 5571.
With vertical, smooth gripping surfaces for protecting the components. Made of stainless steel, for inserting and desoldering vertical components; suitable for component diameters from 2.5 to 5.0 mm.
Type: 5571, tweezers, 145 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | Bestückungspinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 145 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |