5579-115 | BAHCO
Assembly tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5579-115
Order No.: 06L152
EAN: 7314151547844
MPN:
5579-115
Unit Price (€ / pc.)
49.6706 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
49.67 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6706 €
5 pcs.
46.6837 €
15 pcs.
44.9106 €
50 pcs.
42.9233 €
150 pcs.
41.1383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly tweezers, type BAHCO 5579.
With vertical, smooth gripping surfaces for protecting the components. Made of stainless steel, for inserting and desoldering vertical components; suitable for component diameter up to 2.0 mm
Type: 5579, tweezers, 115 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | Bestückungspinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |