5583 AM | BAHCO
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5583 AM
Order No.: 06L2035
EAN: 7314151821296
MPN:
5583 AM
Unit Price (€ / pc.)
46.3743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.37 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3743 €
5 pcs.
41.7214 €
10 pcs.
39.6508 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, type BAHCO 5583 AM.
For inserting and desoldering SMD ICs, for example Flat 8, 14 and 16 package; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 115 mm.
Type: 5583 AM, SMD tweezers
Technical specifications
Antimagnetisch | Yes | |
Ausführung | SMD-Pinzette | |
Beständig gegen | Chemikalien, Salze, Säuren | |
Chemikalienbeständig | No | |
ESD-Schutz | No | |
Isoliert | No | |
Länge | 115 mm | |
Material | Edelstahl | |
UV-beständig | No |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |