5589 AM | BAHCO

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5589 AM

Order No.: 06L2025
EAN: 7314151821449
MPN:
5589 AM
5589 AM BAHCO Tweezers
Image may differ
Unit Price (€ / pc.)
45.9578 € *
Available: 3 pcs.
Available in 5 Days: 34 pcs.
Leadtime: On Request **
Total Price:
45.96 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9578 €
5 pcs.
43.1970 €
15 pcs.
41.5429 €
50 pcs.
39.6984 €
150 pcs.
38.0324 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers, type BAHCO 5589 AM.

Gripping angle 30° and grooved tips; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.

Type: 5589 AM, SMD tweezers

Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes