00430328 | Barthelme

LED Assortment Box, THT, Ø 5 mm, red/green/blue/white/yellow, 120 to 2000 mcd, 35°, 00430328

Order No.: 31G6001
EAN: 4021553086064
MPN:
00430328
LED Sortiment 100 Stk. 5mm rot,blau,grün,gelb,weiß
00430328 Barthelme LEDs Image 1
00430328 Barthelme LEDs Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
53.4191 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
53.42 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4191 €
5 pcs.
50.2180 €
15 pcs.
48.2902 €
50 pcs.
46.1482 €
200 pcs.
43.5897 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED assortment, 00430328, Barthelme

This basic assortment with different colored 5 mm wired standard LEDs is optimally suited for the immediate start in applications with semiconductor light. The most important technical data can be read off the back of the blister pack.

LED-Chips müssen immer durch Vorwiderstände oder Konstantstromquellen strombegrenzt werden.

Technical specifications
Radiation angle 35 °
On-State Voltage 5 V
Forward Current 30 mA
diameter 5 mm
Colour of the LED rot/grün/blau/weiß/gelb
Light intensity min. 0.12 cd
Light intensity typ. 2 cd
Lens klar
max. operating temperature 80 °C
min. operating temperature -25 °C
Assembly THT
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes