00022340 | Barthelme
Glow lamp, E10, 1.1 W, 230 V (AC), clear, 00022340
Order No.: 33G674
EAN: 4099891488963
MPN:
00022340
Discontinued
Unit Price (€ / pc.)
6.1880 € *
Available: 2 pcs.
Glow lamps with series resistor and E 10 socket, type ZG 234.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.1 W | |
| Product type | glow lamp | |
| Version | clear | |
| Socket version | E10 | |
| Rated voltage (AC) | 230 V | |
| Dimmable | No | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |