00220601 | Barthelme
Light bulb, BA9s, 1 W, 6 V (DC), 2700 K, clear, 00220601
Order No.: 33G200
EAN: 4099891487973
MPN:
00220601
Abgekündigt
Unit Price (€ / pc.)
1.7612 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.4637 €
100 pcs.
1.2614 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with BA 9s socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 10 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 1 W | |
Rated voltage (DC) | 6 V | |
Rated current | 180 mA | |
Product type | Glühlampe | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |