00222203 | Barthelme
Light bulb, BA9s, 3 W, 2700 K, clear, 00222203
Order No.: 33G2102
EAN: 4099891488116
MPN:
00222203
Unit Price (€ / pc.)
3.0107 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.6418 €
100 pcs.
2.3205 €
250 pcs.
2.2372 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filament bulbs with BA 9s socket.
Technical specifications
Version | klar | |
Dimmable | Yes | |
diameter | 10 mm | |
Colour temperature | 2700 K | |
Length | 28 mm | |
Power | 3 W | |
Product type | Glühlampe | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |