59092315 | Barthelme

LED lamp, BA9s, 1.4 lm, 230 V (DC), 230 V (AC), clear, white, 59092315

Order No.: 31G2118
EAN: 4099891485405
MPN:
59092315
59092315 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
10 pcs.
14.4109 €
50 pcs.
13.4351 €
150 pcs.
12.8520 €
500 pcs.
12.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED lamp, 59092315, BARTH

LED lamp BA9s with bridge rectifier, super bright.

Features

  • Robust resistant
  • Direct DC or AC operation possible
  • Shock-resistant
  • Energy savjng

Technical Data

  • Luminous flux: 1.4 lm
  • Voltage: 230 V
  • LED color: white
  • Lamp life time: 50000 h
Technical specifications
Version klar
Dimmable No
diameter 11 mm
Colour of the LED weiß
Length 28 mm
Luminous flux 1.4 lm
average nominal life 50000 h
Rated voltage (AC) 230 V
Rated voltage (DC) 230 V
Rated current 3 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes