10810941 | bda connectivity

Coax RF cable, 75 Ω (75R), black, Tin-plated stranded copper wire

Order No.: 96F744
EAN: 4099891268077
MPN:
10810941
Series: RG
10810941 bda connectivity Coaxial Cables
Image may differ
Unit Price (€ / mtr.)
4.5458 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
454.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.5458 €

Coax RF cables, 75 ohm to MiL-C-17, type RG 11 A/U.

Technical specifications
Impedance 75 Ω
Material PVC
Colour schwarz
Outer diameter 10.3 mm
Cable material Kupfer, verzinnt
Cable structure 7 x 0,4 mm
Shielding geschirmt
Dielectric material PE
Dielectric diameter 7.2 mm
Capicity/m 67 pF/m
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes