10902011 | bda connectivity
Coax RF cable, 50 Ω, brown/transparent
Order No.: 96F703
EAN: 4099891267865
MPN:
10902011
Nicht mehr im Sortiment
Unit Price (€ / mtr.)
0.6307 € *
Available: 230 mtr.
Leadtime: 2 Weeks **
Co-axial cable, 10902011, BDA CONNECTIVITY
Co-axial cable suitable for RG 178.
Technical specifications
Outer diameter | 1.8 mm | |
Dielectric material | FEP | |
Dielectric diameter | 0.84 mm | |
Colour | braun/transparent | |
Impedance | 50 Ω | |
Cable structure | 7 x 0,1 mm | |
Cable material | Kupfer, versilbert | |
Material | FEP | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |