25770900 | bda connectivity
Coax RF cable, 50 Ω (50R), black, Tinned stranded copper wire, 25770900
Unit Price (€ / mtr.)
2.0230 € *
Available: 364 mtr.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0230 €
25 mtr.
1.7136 €
100 mtr.
1.5827 €
500 mtr.
1.4161 €
1000 mtr.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coax RF cables, halogen-free, 50 ohm to MiL-C-17, type RG 58 C/U.
Technical specifications
Impedance | 50 Ω | |
Material | FRNC | |
Colour | schwarz | |
Outer diameter | 4.95 mm | |
Cable material | Kupfer, verzinnt | |
Cable structure | 19 x 0,18 mm | |
Shielding | geschirmt | |
Dielectric material | PE | |
Dielectric diameter | 2.95 mm | |
Capicity/m | 101 pF/m | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Rolle mit 500 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |