BAT-250 | BEHA-AMPROBE

Battery tester

Order No.: 26A891
EAN: 0095969783859
MPN:
BAT-250
4620297
BAT-250 BEHA-AMPROBE Battery Testers
Image may differ
Unit Price (€ / pc.)
16.541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.541 €

Battery testers, type Beha Amprobe BAT-250-EUR.

For testing batteries an accumulators; Measuring range: 375 mA on 1.5 V, 40 mA on 9.0 V. Rated resistance: 4 ohm on 1.5 V, 215 ohm on 9.0 V. Dimensions: H 110 x W 74 x T 29 mm. Weight: 50 g. Battery type: AAA, AA, C, D and 1.5 V button and clock cell.

Type: BAT-250-EUR

Technical specifications
Suitable for AAA, AA, C, D
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes