LAN-1 | BEHA-AMPROBE
BEHA AMPROBE LAN-1
Order No.: 27K0819
EAN: 4099891471804
MPN:
LAN-1
3052401
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
LAN cable tester, 3052401, BEHA-AMPROBE
Features
- Verification of wiring faults on LAN cables
- Detection of line breaks, short circuits, interchanged and crossed pairs (split pairs)
- Screen testing
Technical specifications
Version | Kabeltester | |
Cable type | LAN | |
Length | 130 mm | |
Width | 56 mm | |
Height | 38 mm | |
Weight | 1.26 kg | |
Batteries | 9 V | |
min. operating temperature | -10 °C | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |