UAT-610-EUR | BEHA-AMPROBE
BEHA AMPROBE UAT-610-EUR
Lead finder, 4994541, BEHA-AMPROBE
Locate underground cables and lines accurately and safely before digging Accidentally damaging a utility line during a project can lead to costly repairs and dangerous public safety situations. Digging in the wrong place causes unnecessary delays and costs to your project and ultimately your business. Avoid such a disruption with the rugged and durable Beha-Amprobe UAT-600-EUR series, designed to accurately locate underground cables and lines at depths of up to 30 m.
Features
- The high-contrast display of the receiver offers good readability under full sunlight and has an automatic backlight for shady and dark areas
- Line search in up to 30 m depth, accurate depth measurement up to 6 m
- Robust and durable construction: dust and splash-proof according to protection class IP 54 and drop-tested up to 1 m
- Location of sheath faults/ground faults with the optional A-frame
- The sets contain complete accessories and are ready for immediate use
Version | Line locator | |
Batteries | AA | |
Weight | 1900 g | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C |
Country of origin | CN |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |