UAT-620-EUR | BEHA-AMPROBE
BEHA AMPROBE UAT-620-EUR
Cable locator, 4994565, BEHA-AMPROBE
Locate underground wires and cables accurately and safely before digging Accidentally damaging a utility line during a project can lead to costly repairs and dangerous public safety situations. Digging in the wrong place causes unnecessary delays and costs to your project and ultimately your business. Avoid such disruption with the rugged and durable Beha-Amprobe UAT-600-EUR series, designed to accurately locate underground cables and pipes at depths of up to 30 m.
Features
- The high-contrast display of the receiver offers good readability under full sunlight and has an automatic backlight for shady and dark areas
- Line search in up to 30 m depth, accurate depth measurement up to 6 m
- Robust and durable construction: dust and splash-proof according to protection class IP 54 and drop-tested up to 1 m
- Location of sheath faults/ground faults with the optional A-frame
- The sets contain complete accessories and are ready for immediate use
Version | Line locator | |
Batteries | AA | |
Weight | 1900 g | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C |
Country of origin | CN |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |