AT-8000-RE | BEHA-AMPROBE
BEHA-AMPROBE AT-8000-RE RECEIVER
Unit Price (€ / pc.)
1,698.13 € *
Available: 0 pcs.
Leadtime: On Request **
Multifunction line locator, AT-8000-RE, BEHA-AMPROBE
See hidden wires like never before with the receiver's patented Smart Sensor™, which finds and displays their position and orientation on the large TFT colour LCD screen.
Technical specifications
Width | 113 mm | |
Weight | 544 g | |
Height | 278 mm | |
Length | 65 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |