FTC00001241D | BEHA-AMPROBE
THREE PHASE ADAPTER 32A 1241D
Unit Price (€ / pc.)
182.07 € *
Available: 0 pcs.
Leadtime: On Request **
Current Clamp Adapter, FTC00001241D, BEHA-AMPROBE
Three-phase adapter 32 A suitable for all test equipment with an earthed socket, red
Technical specifications
Version | Drehstromadapter | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |