AC50A-D | BEHA-AMPROBE
Leakage current clamp AC50A-D, 60 A (AC), 400 V (AC), opening 30 mm, CAT III 600 V
Order No.: 27K3008
EAN: 95969494960
MPN:
AC50A-D
3454543
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: On Request **
Digital leakage current clamp, AC50A-D, BEHA-AMPROBE
Digital leakage current clamp for alternating current (AC)
Features
- Smallest resolution 0.01 mA
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 60 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 40 Hz | |
Product type | Leckstrommesszange | |
max. voltage measuring range (AC) | 400 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |