ACD-14-PRO | BEHA-AMPROBE

TRMS AC current clamp ACD-14-PRO, 600 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 20K1259
EAN: 0095969806282
MPN:
ACD-14-PRO
4718989
ACD-14-PRO BEHA-AMPROBE Clamp Meters
Image may differ
Unit Price (€ / pc.)
259.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
259.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.42 €

AC current clamp, 4718989, BEHA-AMPROBE

The modern ACD-14-PRO EUR current clamp meter offers a wide range of measuring functions for HVAC and electrical applications. It is equipped with a large LCD dual display withbacklight and can display voltage and current simultaneously. ACD-14-PRO-EUR offers the following functions: True RMS measurements, low pass filter, inrush current, frequency, resistance, capacitance, temperature, DC micro amps, amp tip and non-contact voltage detection. The Amp-Tip function provides reliable and accurate current measurement down to 0.1 A on both large and small conductor diameters. The low-pass filter allows accurate current and voltage measurements to be made on motor controls with frequency converters. The meter has a rubber-covered housing, is particularly robust and offers high safety in accordance with overvoltage category CAT III 600 V.

Features

  • Dual display with illumination 
  • Accurate measurement of small AC currents (Amp- Tip) 
  • Measurement of ionization current (μA- DC range) in heating systems 
  • True RMS measurement (TRMS)
Technical specifications
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 999.9 Hz
max. Strommesswert (bei AC) 600 A
max. Widerstandsmessbereich 6000 kΩ
min. Messwert (Frequenz) 5 Hz
Produkt-Art AC-Stromzange
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 600 V
Überspannungskategorie CAT III 600 V
Zangenöffnung 30 mm
Logistics
Ursprungsland TW
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes