ACDC-54NAV | BEHA-AMPROBE

TRMS AC/DC current clamp ACDC-54NAV, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 27K0785
EAN: 4099891457686
MPN:
ACDC-54NAV
3729989
ACDC-54NAV BEHA-AMPROBE Clamp Meters
Image may differ
Unit Price (€ / pc.)
595.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
595.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
595.00 €

Power meter clamp, 3729989, BEHA-AMPROBE

Providing the full range of diagnostic functions, including phase sequence, power and power factor, total harmonic distortion and individual harmonics, inrush current, and low-pass filter, the Amprobe Navigator clamp multimeter is the first choice for sampling and checking system conditions before using heavy-duty specialized tools - and before additional costs are incurred. It is a measuring instrument with measuring circuit category CAT IV 600 V, CAT III 1,000 V with voltage measurement up to 1,000 V AC/DC. The innovative function joystick of the clamps replaces various function keys and facilitates the operation enormously. This innovative navigation allows the user to quickly switch between different functions.

Features

  • True RMS measurement AC+DC (TRMS)
  • Automatic flashlight function when opening the clamp
  • Non-contact voltage detection
  • Functions selectable via joystick
Technical specifications
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1000 A
max. resistance range 100 kΩ
min. Measured value (frequency) 20 Hz
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes