ALC-110-EUR | BEHA-AMPROBE
TRMS leakage current clamp ALC-110-EUR, 60 A (AC), opening 30 mm, CAT III 600 V
Order No.: 27K0884
EAN: 4099891457716
MPN:
ALC-110-EUR
4930890
Unit Price (€ / pc.)
658.07 € *
Available: 0 pcs.
Leadtime: On Request **
Leakage current clamp, ALC-110-EUR, BEHA-AMPROBE
Features
- True RMS measurements for best accuracy when measuring complex, non-sinusoidal signals
- Maximum value memory and measured value memory
- Measurement of earth leakage currents
- Measurement of residual fault currents
- Measurement of residual currents in the protective earth conductor (PE)
Technical specifications
Version | leakage current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 60 A | |
min. Measured value (frequency) | 15 Hz | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |