AMP-210-EUR | BEHA-AMPROBE
TRMS AC current clamp AMP-210-EUR, 600 A (AC), 150 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Order No.: 22K7742
EAN: 0095969770903
MPN:
AMP-210-EUR
4560581
Unit Price (€ / pc.)
216.5800 € *
Available: 0 pcs.
Leadtime: On Request **
AC current clamp, 4560581, BEHA-AMPROBE
Beha-Amprobe's AMP-210-EUR and AMP-220-EUR current clamps with true rms measurements up to 600 A offer a variety of measurement functions for modern electrical systems. Both models include true-rms measurement, low-pass filters and short-response processors to ensure fast, error-free measurements. The Amp-Tip feature provides precise current measurement down to 0.1 A, enabling accurate current measurement on both large and small wire diameters.
Features
- Accurate measurement of small currents (Amp-Tip)
- Backlit display
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 999.9 Hz | |
max. measured current value (AC) | 600 A | |
max. resistance range | 60 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 150 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |