AMP-220-EUR | BEHA-AMPROBE

TRMS AC/DC current clamp AMP-220-EUR, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 35 mm, CAT III 600 V

Order No.: 22K7744
EAN: 0095969770910
MPN:
AMP-220-EUR
4560596
AMP-220-EUR BEHA-AMPROBE Clamp Meters Image 1
AMP-220-EUR BEHA-AMPROBE Clamp Meters Image 2
AMP-220-EUR BEHA-AMPROBE Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
253.47 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
253.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.47 €

DC/AC current clamp meters, type BEHA-AMPROBE AMP-220-EUR.

TRMS measurements, low-pass filter, Amp-Tip function, non-contact voltage detection, acoustic continuity check and diode test, Data Hold mode, relative measurement/zero balancing; LCD: 3-5/6 digit, backlit. DC and AC voltage: 600 V. DC and AC current: 600 A. Frequency: 5.0 to 999.9 Hz. Capacitance: up to 2500 µF. Resistance: up to 60 kohm. Acoustic continuity check: up to 250 ohm. Jaw width: 35 mm. Overvoltage category: CAT III 600 V. Certifications: UL, CE. Operation: 2 x AAA 1.5 V batteries. Dimensions: L 224, W 77, H 37 mm. Weight: 254 g. Supplied with carrying case, set of batteries, test leads, set of alligator clips, thermocouples type K with banana plug, user manual.

Type: AMP-220-EUR, DC/AC current clamp meter

Technical specifications
TRMS possible Yes
max. measured value (frequency) 999.9 Hz
max. measured current value (AC) 600 A
max. measured current value (DC) 600 A
max. resistance range 60 kΩ
min. Measured value (frequency) 5 Hz
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 35 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes