AMP-25-EUR | BEHA-AMPROBE
TRMS AC/DC mini current clamp AMP-25-EUR, 300 A (DC), 300 A (AC), opening 25 mm, CAT III 600 V
Mini current clamp, 4588268, BEHA-AMPROBE
Small size doesn’t mean small features. The Beha-Amprobe AMP-25-EUR Mini-Clamp is pocket-sized, enabling quick and easy spot checks of electrical systems. With its rugged construction and CAT III 600 V rating, the AMP-25-EUR is a must-have professional troubleshooting tool for commercial electricians and electrical contractors. The AMP-25-EUR is designed to measure AC/DC load current and inrush current for motors. Essential features like True-RMS, non-contact voltage and low pass filter make this clamp stand tall next to clamps twice its size. With the AMP-25-EUR, you never have to sacrifice performance for size.
Features
- Very compact design
- Illuminated display
- Measurement of inrush current
Technical Data
- Surge voltage category: CAT III 600 V
- max. measured current value (AC): 300 A
- max. measured current value (DC): 300 A
- Clamp opening: 25 mm
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 300 A | |
max. measured current value (DC) | 300 A | |
min. Measured value (frequency) | 50 Hz | |
Product type | AC/DC-Mini-Stromzange | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 25 mm |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |