AMP-310-EUR | BEHA-AMPROBE
TRMS AC current clamp AMP-310-EUR, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Order No.: 22K7748
EAN: 0095969770927
MPN:
AMP-310-EUR
4560603
Unit Price (€ / pc.)
260.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
AC current clamp, 4560603, BEHA-AMPROBE
Beha-Amprobe's AMP-300-EUR series true rms current clamps offer a wide range of measurement capabilities for modern industrial environments, motor testing, and air conditioning applications. All models include true rms measurement, low-pass filters and powerful processors to ensure fast and error-free measurements. The amp-tip function enables precise current measurement down to 0.1 A. Thanks to a third input socket, motor rotation direction and rotating field direction tests can also be performed.
Features
- Accurate measurement of small currents (Amp-Tip)
- Illuminated display
- Display of rotating field direction and motor rotation direction
- Measurement of ionization current (μA- DC range) in heating layers
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 999.9 Hz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 60 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |