AMP-330-EUR | BEHA-AMPROBE
TRMS AC/DC current clamp AMP-330-EUR, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 51 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 22K7749
EAN: 0095969770941
MPN:
AMP-330-EUR
4560626
Unit Price (€ / pc.)
380.80 € *
Available: 0 pcs.
Leadtime: On Request **
DC and AC current clamp, 4560626, BEHA-AMPROBE
Beha-Amprobe's AMP-300-EUR series true rms current clamps offer a wide range of measurement capabilities for modern industrial environments, motor testing, and climate control applications. All models include true rms measurement, low-pass filters and powerful processors to ensure fast and error-free
Features
- Accurate measurement of small currents (Amp-Tip)
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 999.9 Hz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 60 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 51 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |