CHB35 | BEHA-AMPROBE
TRMS AC current clamp CHB35, 400 A (DC), 400 A (AC), opening 23 mm, CAT II 600 V
AC/DC current clamp meters, type BEHA-AMPROBE CHB35.
For measuring DC/AC current up to 400 A, true RMS measurement, additional measuring range for non-contact frequency measurement. Integrated measured value memory and 3 3/4-digit LCD (3999 digits) with analog bar graph display and 23-mm clamp opening; AC current: 0.001 to 400 A (tolerance ±2.0 %). DC current: 0.01 to 400 A (tolerance 2.0 %). Frequency: 0.01 Hz to 9.99 kHz (tolerance ±1.0 %). Powered with 2 Mignon cells 1.5 V. Dimensions: 183 x 64 x 36 mm. Weight: 190 g. Supplied with service bag, test leads and battery.
Type: CHB35, AC/DC current clamp meter
Version | AC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 400 A | |
max. measured current value (DC) | 400 A | |
min. Measured value (frequency) | 0.01 kHz | |
Surge voltage category | CAT II 600 V | |
Pliers opening | 23 mm |
Country of origin | TW |
Customs tariff number | 90303900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |