200D | BEHA-AMPROBE

Installation tester 200D, CAT III 500 V, CAT IV 300 V, 10 kΩ to 1000 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 24K2182
EAN: 0095969680004
MPN:
200D
4373980
Series: PROINST-200
BEHA-AMPROBE
200D BEHA-AMPROBE Electric Installation and Insulation Testers Image 1
200D BEHA-AMPROBE Electric Installation and Insulation Testers Image 2
Image may differ
Unit Price (€ / pc.)
1,706.46 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,706.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,706.46 €

Installation testers, type BEHA-AMPROBE Telaris-Proinstall-200-D.

Tests the safety of electrical installations in accordance with EN 61557, BS7671, IEC 60364; Tests: insulation resistance, low resistance, loop impedance, RCD (A, AC, B, B+, F, G/R, S), ground resistance, phase sequence. Memory: 1000 values. Overvoltage category: CAT III 500 V/CAT IV 300 V. Degree of protection: IP 40. Dimensions: L 115 x W 255 x H 130 mm. Weight: 1450 g. Supplied with test leads, test probe with test button, test probes, alligator clips, power cable, carrying strap, 6 x AA batteries, carrying bag, User Manual on CD-R, Getting Started.

Type: Telaris-Proinstall-200-D

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1000 MΩ
Insulation resistance Min 10 kΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes