PROIN-100-D-ELEC | BEHA-AMPROBE
Installation tester PROIN-100-D-ELEC, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
980.56 € *
Available: 0 pcs.
Leadtime: On Request **
Installation tester, PROIN-100-D-ELEC, BEHA-AMPROBE
PROIN-100-D-ELEC The PROIN-100-D-ELEC is robust and can therefore be used in demanding environments where high productivity and accuracy are important. Not only can the instrument be used to check the electrical installation with high accuracy, but it can also provide faster results and correct errors due to the automatic test procedure.
Technical specifications
Ausführung | Installationstester | |
Batterie | AA | |
Schutzart (IP) | IP40 | |
Überspannungskategorie | CAT III 500 V, CAT IV 300 V | |
Messwert Gleichspannung Max | 1000 V | |
Messwert Wechselspannung Max | 500 V |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 90303900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |