PROIN-200-CH ELEC++ | BEHA-AMPROBE

Installation tester PROIN-200-CH ELEC++, CAT III 500 V, CAT IV 300 V, 1 to 1000 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 27K3030
MPN:
PROIN-200-CH ELEC++
5265010
Series: PROINST-200
BEHA-AMPROBE
PROIN-200-CH ELEC++ BEHA-AMPROBE Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,628.3722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,628.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,628.3722 €

Electrician's kit, 5265010, Beha-Amprobe

Professional electrician kit PROIN-200-CH ELEC++, multifunction installation tester PROINSTALL-200-CH + leakage current clamp ALC.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1000 MΩ
Insulation resistance Min 1 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin TW
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes