PROINST-100-D KIT3 | BEHA-AMPROBE

Installation tester PROINST-100-D KIT3, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)

Order No.: 27K0830
EAN: 4099891472375
MPN:
PROINST-100-D KIT3
5050690
Series: PROINST-100
BEHA-AMPROBE
PROINST-100-D KIT3 BEHA-AMPROBE Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,837.3600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,837.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,837.3600 €

Installation tester, 5050690, BEHA-AMPROBE

For testing charging stations for electric vehicles. Includes the EV-520-D test adapter set. With this combination of high-quality devices, you can test the function and safety of charging stations (charging mode 3).

Features

  • Insulation resistance measurement up to 1000 V/DC
  • Low ohm measurement
  • Loop impedance
  • Rotary field test
  • Interface
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin NA
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes