PROINST-200-D KIT1 | BEHA-AMPROBE

Installation tester PROINST-200-D KIT1, CAT III 500 V, CAT IV 300 V, 1000 V (DC), 500 V (AC)

Order No.: 27K0837
EAN: 4099891472443
MPN:
PROINST-200-D KIT1
5044219
Series: PROINST-200
BEHA-AMPROBE
PROINST-200-D KIT1 BEHA-AMPROBE Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
1,675.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,675.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,675.52 €

Installation tester, 5044219, BEHA-AMPROBE

Ideal for electricians working in residential and commercial buildings. Includes the complete set of 5 lamp test adapters to ensure safe and reliable contacting and testing.

Features

  • Insulation resistance measurement up to 1000 V/DC
  • Low impedance measurement
  • Loop impedance
  • Rotary field test
  • Interface
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin SG
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes