LCR55A | BEHA-AMPROBE
BEHA AMP LCR55A LCR measurement device, 293 mm, 215 mm, 88 mm
Order No.: 22K9970
EAN: 4099891458027
MPN:
LCR55A
3026976
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCR meters, type BEHA-AMPROBE LCR55A.
With 3.5-digit display. For measuring inductance, capacitance, resistance, transistors, and diodes. Manual range selection and measured value memory; Resistance ranges: 0.01 ohm to 20 Mohm. Tolerance: ±0.5 %. Capacitance ranges: 1.0 pF to 2000 µF. Tolerance: ±1.0 %. Inductance ranges: 1.0 µH to 200 H. Tolerance: ±3.0 %. Continuity test: acoustic signal at max. 30 ohm. Dimensions: 183 x 79 x 38 mm. Weight: 311 g. Battery: 9.0 V.
Type: LCR55A, LCR meter
Technical specifications
Inductance range | 1 µH-200 H | |
Capacity range | 1 pF bis 2000 µF | |
Product type | LCR-Messgerät | |
Resistance Range | 0,01 Ω bis 20 MΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |