LM-100 | BEHA-AMPROBE
Lux meter, 200/2000/20000/200000 Lux, ±3 %, BEHA-AMPROBE LM-100
Order No.: 24K1629
EAN: 0095969419284
MPN:
LM-100
3052348
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital Luxmeter, 3052348, BEHA-AMPROBE
Features
- Manual range selection
- Silicon sensor
- Integrated measured value memory (data hold)
- Maximum value memory (Max)
Technical specifications
Product type | Luxmeter | |
Version | (L x B x H) 130 x 63 x 38 mm | |
measurement range | 200/2000/20000/200000 Lux | |
Resolution | 0,01 fc/lux | |
Accuracy | ±3 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |