LM120 | BEHA-AMPROBE

Lux meter, 20/200/2000/20000/200000 Lux, ±3 %, BEHA-AMPROBE LM120

Order No.: 27K0820
EAN: 4099891468163
MPN:
LM120
3052353
LM120 BEHA-AMPROBE Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
282.03 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
282.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.03 €

Digital Luxmeter, 3052353, BEHA-AMPROBE

Features

  • Manual measuring range selection
  • Silicon sensor
  • Integrated measured value memory (data hold)
  • Maximum value memory (Max)
Technical specifications
Product type Luxmeter
Version (L x B x H) 130 x 63 x 38 mm
measurement range 20/200/2000/20000/200000 Lux
Resolution 0,1 Lux
Accuracy ±3 %
Logistics
Country of origin TW
Customs tariff number 90275000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes