ULD-420-EUR | BEHA-AMPROBE
ULD-420-EUR,ULTRASONIC LEAK DETECTOR W.TRANSMITTER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,541.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ultrasonic Leak Detector, ULD-420-EUR, BEHA-AMPROBE
Heating, ventilation and air-conditioning systems, mechanical and electrical inspections and troubleshooting
When a device starts to fail due to air or gas leakage, vibration or electrical discharge, ultrasonic signals are generated at the point of failure that cannot be detected by human hearing. The ultrasonic leak detectors of the ULD-400-EUR series convert these ultrasonic signals into signals which can be used for the exact localization of the fault location.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic leak detector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |