33XR-A-D | BEHA-AMPROBE
TRMS digital multimeter 33XR-A-D, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 4 nF to 4 mF, CAT III 1000 V, CAT IV 600 V
Digital multimeters, type BEHA-AMPROBE 33 XR-A/34 XR-A.
Ergonomic and rugged design, also suited for use in the field; Features: manual range selection, Data Hold, MIN/MAX memory, relative and peak value measurement, diode test, acoustic continuity check, Auto-Off and 41 segment bar graph display. type 34 XR-A with additional autoranging, true RMS measurement, pulse duty factor function, backlit display. DC voltage: 0.1 mV to 1000 V. AC voltage: 0.1 mV to 750 V. AC/DC current: 0.1 µA to 10 A. Resistance: 0.1 ohm to 40 Mohm. Frequency: 10 Hz to 1.0 MHz. Capacitance: 4.0 nF to 4000 µF. Temperature: –20 to +1000 °C. Display: LCD, 3 3/4-digit, 3999 digits. Safety specifications: Cat. III 600 V, Cat. II 1000 V. Dimensions: 196 x 92 x 60 mm. Weight: 400 g. Supplied with magnet-grip holster with magnetic straps, test leads with alligator clips, 1 thermocouple probe and a 9.0 V battery.
Type: 33 XR–A, digital multimeter
Display Digits | 39990 | |
Version | Digital-Multimeter | |
TRMS possible | Yes | |
Capacity range | 4 nF bis 4 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | TW |
Customs tariff number | 90309000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |