34XR-A-D | BEHA-AMPROBE

TRMS digital multimeter 34XR-A-D, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 4 nF to 4 mF, CAT II 1000 V, CAT III 600 V

Order No.: 20K8935
EAN: 4099891455781
MPN:
34XR-A-D
34XR-A
34XR-A-D BEHA-AMPROBE Multimeters
Image may differ
Unit Price (€ / pc.)
272.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
272.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.51 €

Digital multimeter, 3454680, BEHA-AMPROBE

Features

  • Non-contact voltage detection (NVC)
  • Magnetic holder (Magne-GripTM)
  • True RMS measurement (TRMS)
  • Duty cycle function
Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 4 nF bis 4 mF
max. resistance range 40 MΩ
Surge voltage category CAT II 1000 V, CAT III 600 V
Display Digits 39990
Logistics
Country of origin TW
Customs tariff number 90303200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes