37XR-A-D | BEHA-AMPROBE

TRMS digital multimeter 37XR-A-D, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 10 pF to 400 µF, CAT III 600 V

Order No.: 20K8937
EAN: 4099891455798
MPN:
37XR-A-D
3454698
37XR-A-D BEHA-AMPROBE Multimeters
Image may differ
Unit Price (€ / pc.)
377.5632 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
377.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
377.5632 €

Digital multimeters, type BEHA-AMPROBE 37 XR-A.

Ergonomic and rugged device; Features: MIN/MAX/Peak value/Relative value/Data Hold functions, analog segment display with 41 segments for the trend view, autoranging, true RMS measurement, backlit display. DC voltage: 0.1 mV to 1000 V. AC voltage: 0.1 mV to 750 V. DC/AC current: 0.01 µA to 10 A. Resistance: 0.1 ohm to 40 Mohm. Frequency: 3.0 to 10 MHz. Capacitance: 0.01 nF to 400 µF. Inductance: 1.0 µH to 40 H. Display: LCD, 4-digit, 9999 digits. Safety specifications: Cat. III 600 V, Cat II 1000 V. Dimensions: 196 x 92 x 60 mm. Weight: 482 g. Supplied with magnet grip holster with magnetic straps, 2 test leads and 9.0 V battery.

Type: 37 XR–A, digital multimeter

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 10 pF to 400 µF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 9999
Logistics
Property Value
Country of origin TW
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes