AM-510-EUR | BEHA-AMPROBE

Digital multimeter AM-510-EUR, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 100 µF, CAT II 1000 V, CAT III 600 V

Order No.: 27K0796
EAN: 4099891456658
MPN:
AM-510-EUR
4102344
Series: AM
BEHA-AMPROBE
AM-510-EUR BEHA-AMPROBE Multimeters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Digital multimeter, 4102344, BEHA-AMPROBE

The Beha-Amprobe AM-500-EUR series digital multimeters form a complete line of digital multimeters with functions for every application. These rugged meters are characterized by reliability and a wide range of functions. They are designed for measurements in residential areas, heating, ventilation and air conditioning systems, electrical installations and industry.

Features

  • True RMS measurement TRMS (AM-530-EUR and AM-550-EUR only)
  • Non-contact voltage detection
  • Integrated LED flashlight
Technical specifications
Display Digits 4000
Version digital multimeter
TRMS possible No
Capacity range 10 pF to 100 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement