AM-520-EUR | BEHA-AMPROBE

Digital multimeter AM-520-EUR, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 4000 µF, CAT II 1000 V, CAT III 600 V

Order No.: 20K8654
EAN: 4099891455729
MPN:
AM-520-EUR
4131281
Series: AM
BEHA-AMPROBE
AM-520-EUR BEHA-AMPROBE Multimeters
Image may differ
Unit Price (€ / pc.)
143.99 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.99 €

Digital multimeter BEHA AM-520-EUR

The Beha-Amprobe AM-500-EUR Digital Multimeter Series, a full line of digital multimeters that offer functions for every application. These tough meters are designed to be a reliable, feature-rich, and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability.

DATA HOLD functions, auto-ranging, backlight and bar graph display

DC/AC voltage: 600 V

DC/AC current: up to 10 A

Resistance: up to 40 Mohm

Frequency: to 10 MHz

Capacitance: to 4000 µF

Display: LCD, 4-digit

Safety class: Cat. III/ 600 V

Dimensions: 182 x 99 x 45 mm

Weight: 354 g

Technical specifications
Display Digits 4000
Version digital multimeter
TRMS possible No
Capacity range 10 pF to 4000 µF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes