AM-HEX | BEHA-AMPROBE

TRMS measuring device kit AM-HEX, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 99K3034
EAN: 0095969801904
MPN:
AM-HEX
4706325
Series: AM-HEX
BEHA-AMPROBE
AM-HEX BEHA-AMPROBE Multimeters
Image may differ
Unit Price (€ / pc.)
92.0941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0941 €

Multimeter and battery tester, Hexagon 60-kit.

Acoustic continuity check, Data-Hold, auto-off, battery low warning, diode test; Overvoltage category: CAT III/600V. DC and AC voltage: to 600 V. DC and AC current: to 10 A. Resistance: to 20 mohm. Temperature: 0 to +40 °C. Dimensions: L 150, W 83, D 40 mm. Weight: 290 g. Supplied with two 1.5 V batteries, two test leads, user manual, battery tester 1.5 V and 9.0 V. This special offer is only available as long as stock lasts.

Type: Hexagon 60-kit, multimeter and battery tester

Technical specifications
Version digital multimeter kit
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes