DM73C | BEHA-AMPROBE

Digital pen multimeter DM73C, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT II 600 V, CAT III 300 V

Order No.: 20K8922
EAN: 4099891455750
MPN:
DM73C
2727739
Series: DM
BEHA-AMPROBE
DM73C BEHA-AMPROBE Multimeters
Image may differ
Unit Price (€ / pc.)
138.04 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.04 €

Digital multimeter, 2727739, BEHA-AMPROBE

Features

  • Automatic measuring range selection
  • Integrated measured value memory (data hold)
  • Additional bar graph display
  • Auto power-off
Technical specifications
Display Digits 34000
Version digital pen multimeter
TRMS possible No
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 34 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin TW
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes