HD160C | BEHA-AMPROBE
TRMS digital multimeter HD160C, 2 A(DC), 2 A(AC), 1500 VDC, 1000 VAC, 400 µF, CAT IV 1000 V
Order No.: 27K0888
EAN: 0095969353267
MPN:
HD160C
2670787
Unit Price (€ / pc.)
654.50 € *
Available: 0 pcs.
Leadtime: On Request **
Digital multimeter, 2670787, FLUKE
Heavy duty digital multimeter, rugged autoranging meter with true-rms.
Technical specifications
Display Digits | 9999 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 400 µF | |
max. measured current value (AC) | 2 A | |
max. measured current value (DC) | 2 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1500 V | |
Surge voltage category | CAT IV 1000 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |